Kyocera TPSD476M016R0150-CT technical specifications.
| Capacitance | 47uF |
| Height | 2.9mm |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Polarity | Polar |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD476M016R0150-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
