The TPSE106K35R0200 is a tantalum capacitor with a capacitance of 10uF and a voltage rating of 35V. It has a tolerance of 10% and an equivalent series resistance of 200mR. The capacitor is packaged in a 2917 E-case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS and Reach SVHC regulations.
Kyocera TPSE106K35R0200 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | E |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 200mR |
| Leakage Current | 3.5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE106K35R0200 to view detailed technical specifications.
No datasheet is available for this part.