This Kyocera TPSE107K16R0100 is a polar tantalum capacitor with a capacitance of 100uF, a tolerance of 10%, and a voltage rating of 16V. It has a height of 4.1mm, a length of 7.3mm, and a width of 4.3mm. The capacitor is RoHS compliant and has a leakage current of 16uA. It is manufactured by Kyocera and is suitable for use in various electronic applications.
Kyocera TPSE107K16R0100 technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Height | 4.1mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE107K16R0100 to view detailed technical specifications.
No datasheet is available for this part.