The Kyocera TPS series ceramic capacitor has a capacitance of 100uF and a voltage rating of 16V. It features a dissipation factor of 6% and is suitable for operating temperatures between -55°C and 125°C. The capacitor is packaged in a 2917 case and is available on tape and reel. It is not RoHS compliant.
Kyocera TPSE107M016H0125 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Height | 4.3mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 1.049A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSE107M016H0125 to view detailed technical specifications.
No datasheet is available for this part.