The TPSE226M035R0300-CT is a 22uF ceramic capacitor with a tolerance of 20% and a maximum operating temperature of 125°C. It has a capacitance of 22uF and an equivalent series resistance of 300mR. The capacitor is constructed with a flat design and has a dissipation factor of 6%. It is available in a 7343-43 package and is suitable for surface mount applications. The capacitor has a leakage current of 7.7uA and is polarized.
Kyocera TPSE226M035R0300-CT technical specifications.
| Capacitance | 22uF |
| Package/Case | 7343-43 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.1mm |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 4.1mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE226M035R0300-CT to view detailed technical specifications.
No datasheet is available for this part.