
The TPS series from Kyocera is a range of capacitors with a capacitance of 470uF and a voltage rating of 6.3V. They have a dissipation factor of 12% and an equivalent series resistance of 100mR. The capacitors are available in a 2917 package, suitable for surface mount technology. They have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The TPS series is not RoHS compliant.
Kyocera TPSE477K006H0100 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Leakage Current | 18.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 1.817A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSE477K006H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.