Kyocera TPSE477M010R0100-CT technical specifications.
| Capacitance | 470uF |
| Height | 4.1mm |
| Leakage Current | 47uA |
| Length | 7.3mm |
| Polarity | Polar |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE477M010R0100-CT to view detailed technical specifications.
No datasheet is available for this part.