The TPSH475K010H3000 is a 4.7uF SMD capacitor from Kyocera with a 10% tolerance and 3R equivalent series resistance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case code and is available in quantities of 2500. It is suitable for use in a variety of applications, including filtering and decoupling.
Kyocera TPSH475K010H3000 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.5mm |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ripple Current | 707mA |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSH475K010H3000 to view detailed technical specifications.
No datasheet is available for this part.