Kyocera TPSV337K010R0060-CT technical specifications.
| Capacitance | 330uF |
| Height | 3.45mm |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Polarity | Polar |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV337K010R0060-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
