The TPSV686M035Y0150 is a molded capacitor from Kyocera with a capacitance of 68uF. It has a depth of 6.1mm and a length of 7.3mm. The capacitor operates within a temperature range of -55°C to 125°C. It is packaged in tape and reel format and is compliant with RoHS regulations.
Kyocera TPSV686M035Y0150 technical specifications.
| Capacitance | 68uF |
| Package/Case | Molded |
| Depth | 6.1mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV686M035Y0150 to view detailed technical specifications.
No datasheet is available for this part.