Kyocera TRJB156K006R technical specifications.
| Capacitance | 15uF |
| ESR (Equivalent Series Resistance) | 2.03R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB156K006R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.