Kyocera TRJB335K020R1300 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | B |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.3R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB335K020R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.