Kyocera TRJB336K010R technical specifications.
| Capacitance | 33uF |
| Package/Case | B |
| ESR (Equivalent Series Resistance) | 1R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB336K010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.