Kyocera TRJC106K025R0600 technical specifications.
| Capacitance | 10uF |
| Package/Case | C |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 600mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC106K025R0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.