Kyocera TRJC107K006RRJ technical specifications.
| Capacitance | 100uF |
| Package/Case | C |
| ESR (Equivalent Series Resistance) | 440mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC107K006RRJ to view detailed technical specifications.
No datasheet is available for this part.