Kyocera TRJC107K010R technical specifications.
| Capacitance | 100uF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.6mm |
| Leakage Current | 7.5uA |
| Length | 6mm |
| Polarity | Polar |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC107K010R to view detailed technical specifications.
No datasheet is available for this part.