This is a polar tantalum capacitor with a capacitance of 100uF and a voltage rating of 20V. It has a tolerance of 10% and a leakage current of 15uA. The capacitor is 4.1mm high and 7.3mm long, and is RoHS compliant. It is manufactured by Kyocera.
Kyocera TRJE107K020R technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Height | 4.1mm |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJE107K020R to view detailed technical specifications.
No datasheet is available for this part.