This 220uF aluminum axial capacitor from Kyocera has a voltage rating of 6.3V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is available in a package quantity of 500. The capacitor's length is 16mm and it has a termination of axial.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |