This 26mm long aluminum capacitor from Kyocera has a capacitance of 3.3mF and a voltage rating of 6.3V. It operates within a temperature range of -40°C to 85°C. The capacitor is packaged in bulk quantities of 100 and features a 20% tolerance. It is available in the axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |