The Kyocera TVX0J682MCA is a 6.8mF aluminum electrolytic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It has an axial termination and is available in a package quantity of 100. The capacitor is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |