Aluminum Electrolytic Capacitors - Leaded 10volts 100uF 6.3x12
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1300 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |