The Kyocera TVX1A103MCA is a 10mF capacitor with a voltage rating of 10V. It has a tolerance of 20% and is constructed with an aluminum package. The capacitor measures 41mm in length and is available in a package quantity of 50. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |