Kyocera TVX1A222MCA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Lead Diameter | 0.6mm |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.09A |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX1A222MCA to view detailed technical specifications.
No datasheet is available for this part.