The TVX1A223MDA is a 22 millifarad axial electrolytic capacitor from Kyocera with a 10 volt voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in aluminum and has a length of 52mm. It is available in a quantity of 180 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 180 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |