
The Kyocera TVX1C103MDA is a 10mF axial electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 150 units and features an axial termination. It is part of the VX series from Kyocera.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TVX1C103MDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Axial |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX1C103MDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
