
Cap Aluminum Lytic 15000uF 16V 20% Axial 2000h 85C
Checking distributor stock and pricing after the page loads.
| Capacitance | 15mF |
| Package/Case | Axial |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 180 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
