Cap Lyt Axl 47UF 16V 5X12 T/r
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |