Aluminum Electrolytic Capacitors - Leaded 16volts 470uF
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |