The Kyocera TVX1C682MCA is a 16V aluminum axial capacitor with a capacitance of 6.8mF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 50 and has a tolerance of 20%. It is designed for use in a variety of applications where a reliable and stable capacitor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TVX1C682MCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX1C682MCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.