Kyocera TVX1E101MAA technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX1E101MAA to view detailed technical specifications.
No datasheet is available for this part.