This 100uF capacitor from Kyocera features a 25V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a tape and reel format with 1300 units per package. It has a lead diameter of 0.6mm and a length of 16mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Axial |
| Lead Diameter | 0.6mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Ripple Current | 170mA |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |