
The TVX1E471MCA is a 470uF axial capacitor with a voltage rating of 25V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 200 and has a lead diameter of 0.6mm and a length of 26mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Axial |
| Lead Diameter | 0.6mm |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 510mA |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
