The Kyocera TVX1H010MAA1LS is a 1uF axial capacitor with a 50V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a tape and reel format with 1600 units per package. It is part of the VX series and features axial termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Axial |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |