This 22uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is available in a package quantity of 1300 units per reel. The capacitor is packaged in a tape and reel format. Operating temperatures range from -40°C to 85°C. The capacitor has a length of 12mm and is terminated in an axial configuration.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |