The Kyocera TVX1J101MAA1LS is a 100uF axial electrolytic capacitor with a 63V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in aluminum with a length of 20mm and is available in quantities of 1000. It is part of the VX series from Kyocera.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |