The Kyocera TVX1J331MCA is a 63V axial aluminum capacitor with a capacitance of 330uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in aluminum with a length of 26mm and is available in quantities of 100. It is part of the VX series with axial termination.
Kyocera TVX1J331MCA technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX1J331MCA to view detailed technical specifications.
No datasheet is available for this part.