The Kyocera TVX1V101MAA1LS is a 100uF aluminum capacitor with a voltage rating of 35V. It has a tolerance of 20% and is available in a package quantity of 1000. The capacitor is packaged in tape and reel format and features a termination of axial. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |