The TVX1V103MDA is a 10mF capacitor from Kyocera with a voltage rating of 35V. It has a tolerance of 20% and is available in a package quantity of 100. The capacitor is designed for use in applications where a high capacitance value is required, and it can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |