This Kyocera TVX1V221MAA capacitor features a capacitance of 220uF with a tolerance of 20% and a voltage rating of 35V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 200 units and has a length of 16mm with a lead diameter of 0.6mm. It is designed for use in applications where a high ripple current of 340mA is required.
Kyocera TVX1V221MAA technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Lead Diameter | 0.6mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 340mA |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX1V221MAA to view detailed technical specifications.
No datasheet is available for this part.