The TVX1V681MCA from Kyocera is an aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a voltage rating of 35V and is available in a package quantity of 100. The capacitor operates within a temperature range of -40°C to 85°C.
Kyocera TVX1V681MCA technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX1V681MCA to view detailed technical specifications.
No datasheet is available for this part.