This 100V aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It features an axial termination and is packaged in an ammo pack. The operating temperature range is -40°C to 85°C. The capacitor is part of the Kyocera VX series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Ammo Pack |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |