The Kyocera TVX2C100MAA is a 160V rated capacitor with a capacitance of 10uF. It features an aluminum package with an axial termination and a tolerance of 20%. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 200 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |