The Kyocera TVX2C2R2MAA is a 2.2uF aluminum capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and is rated for a DC voltage of 160V. The capacitor is packaged in a 16mm long axial package and is available in quantities of 500. It is part of the VX series from Kyocera.
Kyocera TVX2C2R2MAA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX2C2R2MAA to view detailed technical specifications.
No datasheet is available for this part.