
This 16mm axial capacitor from Kyocera features a capacitance of 3.3uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in aluminum and is available in quantities of 200. It is part of the VX series and is rated for a DC voltage of 160V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TVX2C3R3MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX2C3R3MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
