The Kyocera TVX2D100MCA is a 200V axial capacitor with a capacitance of 10uF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in aluminum with a length of 21mm. It is available in a quantity of 200 units and is part of the VX series. The Kyocera TVX2D100MCA is designed to operate within a 20% tolerance range.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |