
Kyocera TVX2D331MDA technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX2D331MDA to view detailed technical specifications.
No datasheet is available for this part.
