This Kyocera TVX2E101MCA capacitor features a capacitance of 100uF with a tolerance of 20% and a voltage rating of 250V DC. It is designed for use in applications where high ripple current is present, with a maximum rating of 430mA. The capacitor is packaged in an axial configuration with a lead diameter of 0.8mm and a length of 41.5mm. It is rated for a minimum of 2000 hours of life and operates within a temperature range of -40°C to 85°C. The capacitor is available in quantities of 50.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Length | 41.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Ripple Current | 430mA |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |