The TVX2E221MDA is a 220uF aluminum capacitor from Kyocera with a 250V voltage rating. It operates within a temperature range of -40°C to 85°C. The capacitor is available in bulk packaging with 150 units per package.
Kyocera TVX2E221MDA technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TVX2E221MDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.