Aluminum Electrolytic Capacitors - Leaded
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Package Quantity | 200 |
| Series | VX |
| Termination | Axial |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |