Kyocera TW3E458K030CBDZ0S00 technical specifications.
| Capacitance | 4.5mF |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 11.5mm |
| Leakage Current | 36uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 9A |
| Series | TWM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 30V |
| Width | 31.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TW3E458K030CBDZ0S00 to view detailed technical specifications.
No datasheet is available for this part.